
BXEB-L0280Z-27S1000-C-C3 | |
|---|---|
DigiKey Part Number | 976-BXEB-L0280Z-27S1000-C-C3-ND |
Manufacturer | |
Manufacturer Product Number | BXEB-L0280Z-27S1000-C-C3 |
Description | EB GEN 3 LED MODULE, 280 MM, 270 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module EB Series™ Gen 3 Thrive White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 20.3V |
Series | Lumens/Watt @ Current - Test 122 lm/W |
Packaging Tray | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type LED Module | Viewing Angle 120° |
Color White, Warm | Features With Connector |
CCT (K) 2700K 3-Step MacAdam Ellipse | Size / Dimension 280.00mm L x 24.00mm W |
Configuration Linear Light Strip | Height 6.10mm |
Luminous Flux @ Current/Temperature 1185lm (Typ) | Lens Type Flat |
Current - Test 480mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,32445 € | 664,89 € |
| Unit Price without VAT: | 3,32445 € |
|---|---|
| Unit Price with VAT: | 3,98934 € |

