
XSL-29-427 | |
|---|---|
DigiKey Part Number | 2267-XSL-29-427-ND |
Manufacturer | |
Manufacturer Product Number | XSL-29-427 |
Description | XPERT SELFLAM WT 1.5"X.5"X.5" WR |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 0.50" W x 1.50" L (12.7mm x 38.1mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 0.50" W x 1.50" L (12.7mm x 38.1mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Obsolete | Base Product Number |

