
XC-375-461 | |
---|---|
DigiKey Part Number | 2267-XC-375-461-ND |
Manufacturer | |
Manufacturer Product Number | XC-375-461 |
Description | VIAL SIDELBL-HI PERF B461.375X30 |
Customer Reference | |
Detailed Description | Continuous Polyester, Self-Laminating White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | IDXPERT™, LABXPERT™ Handheld Label maker, R4300 | |
Applications | General | |
Color - Background | White | |
Length | 30' (9.1m) | |
Width | 0.375" (9.52mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester, Self-Laminating | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |