MFR Recommended




MC-750-499 | |
|---|---|
DigiKey Part Number | 2267-MC-750-499-ND |
Manufacturer | |
Manufacturer Product Number | MC-750-499 |
Description | LABEL 0.75" W X 16' L WHITE |
Customer Reference | |
Detailed Description | Continuous Nylon White |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 16' (4.9m) |
Packaging Bulk | Width 0.750" (19.05mm) |
Part Status Obsolete | Location Indoor |
Label Type Continuous | Material - Body Nylon |
Printer Name BMP®41, BMP®51, BMP®53 Label Printer | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M4C-750-499 | Brady Corporation | 14 | 2267-M4C-750-499-ND | 38,65000 € | MFR Recommended |


