


WO-35-PK | |
|---|---|
DigiKey Part Number | 2267-WO-35-PK-ND |
Manufacturer | |
Manufacturer Product Number | WO-35-PK |
Description | LABEL WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Cloth White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Packaging Bulk | Width 0.343" (8.71mm) |
Part Status Active | Material - Body Cloth |
Label Type Die Cut | Base Product Number |
Applications Cable and Wire Management |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,72000 € | 136,72 € |
| Unit Price without VAT: | 136,72000 € |
|---|---|
| Unit Price with VAT: | 164,06400 € |

