


THT-288-851-FRMT3 | |
|---|---|
DigiKey Part Number | 2267-THT-288-851-FRMT3-ND |
Manufacturer | |
Manufacturer Product Number | THT-288-851-FRMT3 |
Description | THT,B851,WHITE,5.75X3,FRMT3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | Danger | |
Material | Polyester | |
Label Type | Danger | |
Label Size | 5.75" L x 3.00" W (146.0mm x 76.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,02000 € | 562,02 € |
| Unit Price without VAT: | 562,02000 € |
|---|---|
| Unit Price with VAT: | 674,42400 € |

