


HSA-16-BK | |
|---|---|
DigiKey Part Number | 2267-HSA-16-BK-ND |
Manufacturer | |
Manufacturer Product Number | HSA-16-BK |
Description | HEAT SHRINK TUBING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 100.0' (30.5m) |
Category | Length 100.0' (30.5m) |
Mfr | Inner Diameter - Supplied 0.063" (1.60mm) |
Series | Inner Diameter - Recovered 0.031" (0.79mm) |
Packaging Bulk | Material |
Part Status Active | Features Chemical Resistant, Self Extinguishing |
Type | Color |
Shrinkage Ratio | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,78000 € | 125,78 € |
| Unit Price without VAT: | 125,78000 € |
|---|---|
| Unit Price with VAT: | 150,93600 € |

