



B30C-500-569-PL | |
|---|---|
DigiKey Part Number | 2267-B30C-500-569-PL-ND |
Manufacturer | |
Manufacturer Product Number | B30C-500-569-PL |
Description | B30,B569,PUR,0.5" X 100 FT FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester Purple |
Datasheet | Datasheet |
Category | Color - Background Purple |
Manufacturer Brady Corporation | Length 1.197" (30.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®30, BBP®31, BBP®33, BBP®35, BBP®37, i3300, i5300, S3000, S3100 Label Printer, B30-R10000-WT | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,47000 € | 177,47 € |
| Unit Price without VAT: | 177,47000 € |
|---|---|
| Unit Price with VAT: | 212,96400 € |

