
| TWM-112-SC-PK | |
|---|---|
| DigiKey Part Number | 2267-TWM-112-SC-PK-ND | 
| Manufacturer | |
| Manufacturer Product Number | TWM-112-SC-PK | 
| Description | WIRE MARKER, 0.75 IN H | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Wire Marker, Cards 0.36" W x 0.75" L (9.1mm x 19.1mm) Black Legend, White Background Vinyl | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Brady Corporation | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Wire Marker, Cards | |
| Size | 0.36" W x 0.75" L (9.1mm x 19.1mm) | |
| Cable Diameter | - | |
| Legend | 112 | |
| Color | Black Legend, White Background | |
| Material | Vinyl | |
| Operating Temperature | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 72,00000 € | 72,00 € | 
| Unit Price without VAT: | 72,00000 € | 
|---|---|
| Unit Price with VAT: | 86,40000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France