MFR Recommended




MFT-01-425 | |
|---|---|
DigiKey Part Number | 2267-MFT-01-425-ND |
Manufacturer | |
Manufacturer Product Number | MFT-01-425 |
Description | LABEL 1.18" H X 0.788"W 1=200PCS |
Customer Reference | |
Detailed Description | White Flag Label Label 0.79" W x 1.18" L (20.1mm x 30.0mm) |
Category | Label Size 0.79" W x 1.18" L (20.1mm x 30.0mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polypropylene (PP) |
Packaging Bulk | For Use With/Related Products BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) |
Part Status Obsolete | Operating Temperature -70°C ~ 80°C |
Label Type Flag Label | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5-01-425-FT | Brady Corporation | 502 | 2267-M5-01-425-FT-ND | 54,30000 € | MFR Recommended |


