
CAB-B-PK | |
|---|---|
DigiKey Part Number | 2267-CAB-B-PK-ND |
Manufacturer | |
Manufacturer Product Number | CAB-B-PK |
Description | WIRE MARKER, 3.5 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.54" W x 3.50" L (13.7mm x 88.9mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Size 0.54" W x 3.50" L (13.7mm x 88.9mm) |
Manufacturer Brady Corporation | Legend B |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,07000 € | 192,07 € |
| Unit Price without VAT: | 192,07000 € |
|---|---|
| Unit Price with VAT: | 230,48400 € |

