Similar

PTL-43-430 | |
|---|---|
DigiKey Part Number | 2267-PTL-43-430-ND |
Manufacturer | |
Manufacturer Product Number | PTL-43-430 |
Description | LABEL, 1.9 IN W X 50 FT L |
Customer Reference | |
Detailed Description | Continuous Polyester Clear |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Clear |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 1.900" (48.26mm) |
Part Status Obsolete | Material - Body Polyester |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP61, BMP71 (with media adapter), M611, R6010 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-1900-430 | Brady Corporation | 0 | 2267-M6C-1900-430-ND | 155,37000 € | Similar |


