
B33-094-2-312-2 | |
|---|---|
DigiKey Part Number | 2267-B33-094-2-312-2-ND |
Manufacturer | |
Manufacturer Product Number | B33-094-2-312-2 |
Description | SLEEVE, 0.094 IN DIA X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.09" Dia (25.4mm x 2.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.09" Dia (25.4mm x 2.4mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 260,10000 € | 260,10 € |
| Unit Price without VAT: | 260,10000 € |
|---|---|
| Unit Price with VAT: | 312,12000 € |

