
WM-3-PK | |
|---|---|
DigiKey Part Number | 2267-WM-3-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-3-PK |
Description | WIRE MARKER 1.5"H WHITE 1=25PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards Black Legend, White Background Cloth |
Datasheet | Datasheet |
Category | Legend 3 |
Manufacturer Brady Corporation | Color Black Legend, White Background |
Packaging Bulk | Material Cloth |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,01000 € | 75,01 € |
| Unit Price without VAT: | 75,01000 € |
|---|---|
| Unit Price with VAT: | 90,01200 € |


