
PSHT-1000-1-WT | |
|---|---|
DigiKey Part Number | 2267-PSHT-1000-1-WT-ND |
Manufacturer | |
Manufacturer Product Number | PSHT-1000-1-WT |
Description | SLEEVE, 1 IN DIA X 1 IN W |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 1.00" W x 1.67" H (25.4mm x 42.3mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm) |
Datasheet | Datasheet |
Category | Label Size 1.00" W x 1.67" H (25.4mm x 42.3mm); Cable O.D. 0.33" ~ 0.95" (8.5mm ~ 24.1mm) |
Manufacturer Brady Corporation | Color White |
Series | Material Polyvinylidene Fluoride (PVDF) |
Packaging Bulk | Operating Temperature -55°C ~ 135°C |
Part Status Obsolete | Base Product Number |
Label Type Heat Shrinkable |

