Similar




HT-C-125-YL-J | |
|---|---|
DigiKey Part Number | 2267-HT-C-125-YL-J-ND |
Manufacturer | |
Manufacturer Product Number | HT-C-125-YL-J |
Description | WIRE MARKER HEATSHRINK YELLOW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Heat Shrinkable Yellow Polyvinylidene Fluoride (PVDF), Irradiated |
Datasheet | Datasheet |
Category | Cable Diameter 0.063" ~ 0.110" (1.60mm ~ 2.79mm) |
Manufacturer Brady Corporation | Color Yellow |
Series | Material Polyvinylidene Fluoride (PVDF), Irradiated |
Packaging Bulk | Operating Temperature -67°C ~ 225°C |
Part Status Active | Base Product Number |
Type Wire Marker, Heat Shrinkable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL8071-000 | TE Connectivity Raychem Cable Protection | 0 | 484-EL8071-000-ND | 13,13110 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,53000 € | 1 010,53 € |
| Unit Price without VAT: | 1 010,53000 € |
|---|---|
| Unit Price with VAT: | 1 212,63600 € |


