MFR Recommended

PTL-42-439-YL | |
|---|---|
DigiKey Part Number | 2267-PTL-42-439-YL-ND |
Manufacturer | |
Manufacturer Product Number | PTL-42-439-YL |
Description | LABEL 1" W X 50' L YELLOW |
Customer Reference | |
Detailed Description | Continuous Vinyl Yellow |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background Yellow |
Series | Length 50' (15.2m) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Obsolete | Location Outdoor |
Label Type Continuous | Material - Body Vinyl |
Printer Name BMP®61 Labeling System, BMP®71 Label Printer, TLS 2200®, TLS-PC LINK™ Thermal Labeling System | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M6C-1000-439-YL | Brady Corporation | 3 | 2267-M6C-1000-439-YL-ND | 84,15000 € | MFR Recommended |


