
TWM-67-99-PK | |
|---|---|
DigiKey Part Number | 2267-TWM-67-99-PK-ND |
Manufacturer | |
Manufacturer Product Number | TWM-67-99-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.50" W x 1.50" L (12.7mm x 38.1mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Size 0.50" W x 1.50" L (12.7mm x 38.1mm) |
Manufacturer Brady Corporation | Legend 67-99 |
Packaging Bulk | Color Black Legend, White Background |
Part Status Active | Material Vinyl |
Type Wire Marker, Cards | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,68000 € | 73,68 € |
| Unit Price without VAT: | 73,68000 € |
|---|---|
| Unit Price with VAT: | 88,41600 € |

