
M71-31-472 | |
|---|---|
DigiKey Part Number | 2267-M71-31-472-ND |
Manufacturer | |
Manufacturer Product Number | M71-31-472 |
Description | LABEL, 1 IN H X 1.5 IN W |
Customer Reference | |
Detailed Description | White Standard, Die-Cut Label 1.50" W x 1.00" L (38.1mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Standard, Die-Cut | |
Label Size | 1.50" W x 1.00" L (38.1mm x 25.4mm) | |
Color | White | |
Material | Polyamide | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |


