



THT-18-489-3 | |
|---|---|
DigiKey Part Number | 2267-THT-18-489-3-ND |
Manufacturer | |
Manufacturer Product Number | THT-18-489-3 |
Description | LABEL, 1 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 3.000" (76.20mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300,R7950 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,37000 € | 457,37 € |
| Unit Price without VAT: | 457,37000 € |
|---|---|
| Unit Price with VAT: | 548,84400 € |

