
WM-E-SML-SC-PK | |
---|---|
DigiKey Part Number | 2267-WM-E-SML-SC-PK-ND |
Manufacturer | |
Manufacturer Product Number | WM-E-SML-SC-PK |
Description | WIRE MARKER, 0.75 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 0.71" L (6.4mm x 18.0mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 0.71" L (6.4mm x 18.0mm) | |
Cable Diameter | - | |
Legend | E | |
Color | Black Legend, White Background | |
Material | Vinyl Cloth | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,33000 € | 64,33 € |
Unit Price without VAT: | 64,33000 € |
---|---|
Unit Price with VAT: | 77,19600 € |