
XC-500-595-CL-BK | |
|---|---|
DigiKey Part Number | 2267-XC-500-595-CL-BK-ND |
Manufacturer | |
Manufacturer Product Number | XC-500-595-CL-BK |
Description | LABEL, 0.5 IN W X 25 FT L |
Customer Reference | |
Detailed Description | Continuous Vinyl Clear |
Datasheet | Datasheet |
Category | Color - Background Clear |
Manufacturer Brady Corporation | Length 25' (7.6m) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name IDXPERT, LABXPERT, R6000 | Base Product Number |
Applications Component |

