


TIL-4-82C/180F | |
|---|---|
DigiKey Part Number | 2267-TIL-4-82C/180F-ND |
Manufacturer | |
Manufacturer Product Number | TIL-4-82C/180F |
Description | LABEL, 0.787 IN H X 0.787 IN W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Text) 4-Level 82°C-116°C/180°F-240°F |
Manufacturer Brady Corporation | Legend (Symbol Only) No Symbol |
Series | Color - Background Blue |
Packaging Bulk | Color - Legend White |
Part Status Active | Length 0.787" (19.99mm) |
Print Type Pre-Printed | Width 0.787" (19.99mm) |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Notice | Shape Square |
Arrangement Text Only | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,49000 € | 59,49 € |
| Unit Price without VAT: | 59,49000 € |
|---|---|
| Unit Price with VAT: | 71,38800 € |

