



THT-99-728-10 | |
|---|---|
DigiKey Part Number | 2267-THT-99-728-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-99-728-10 |
Description | LABEL, 0.5 IN H X 0.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®81, BRADY IP® Series, PR Plus Label Printer, R4700, R6000 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 504,78000 € | 1 504,78 € |
| Unit Price without VAT: | 1 504,78000 € |
|---|---|
| Unit Price with VAT: | 1 805,73600 € |

