MFR Recommended




THT-99-717-10 | |
|---|---|
DigiKey Part Number | 2267-THT-99-717-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-99-717-10 |
Description | LABEL, 0.5 IN H X 0.5 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Electronic Labeling |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.500" (12.70mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Obsolete | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name A8500, BBP®81, i5100, i7100, IP®Series, PR Plus, THT 3" Core Printers, IP-R6006, R6006 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THT-99-767-10 | Brady Corporation | 0 | 2267-THT-99-767-10-ND | 1 504,78000 € | MFR Recommended |


