



THT-89-498-5 | |
|---|---|
DigiKey Part Number | 2267-THT-89-498-5-ND |
Manufacturer | |
Manufacturer Product Number | THT-89-498-5 |
Description | LABEL, 1.437 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl Coated Fabric White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.437" (36.50mm) |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Vinyl Coated Fabric |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300, R4800, R6000, R6200 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 749,15000 € | 749,15 € |
| Unit Price without VAT: | 749,15000 € |
|---|---|
| Unit Price with VAT: | 898,98000 € |

