



THT-68-498-10 | |
|---|---|
DigiKey Part Number | 2267-THT-68-498-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-68-498-10 |
Description | LABEL 0.75"H X 0.5"W WH 1=10KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Vinyl White |
Datasheet | Datasheet |
Category | Applications General |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Width 0.500" (12.70mm) |
Part Status Active | Material - Body Vinyl |
Label Type Die Cut | Base Product Number |
Printer Name BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Label Printer, THT 3" Core Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 489,29000 € | 489,29 € |
| Unit Price without VAT: | 489,29000 € |
|---|---|
| Unit Price with VAT: | 587,14800 € |

