



THT-60-729-10 | |
|---|---|
DigiKey Part Number | 2267-THT-60-729-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-60-729-10 |
Description | LABEL, 0.125 IN H X 1.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.500" (38.10mm) |
Series | Width 0.125" (3.18mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyimide |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP®81, BRADY IP® Series, PR Plus Label Printer, R4700, R6000 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,24000 € | 563,24 € |
| Unit Price without VAT: | 563,24000 € |
|---|---|
| Unit Price with VAT: | 675,88800 € |

