



B33-163-492 | |
---|---|
DigiKey Part Number | 2267-B33-163-492-ND |
Manufacturer | |
Manufacturer Product Number | B33-163-492 |
Description | LABEL 0.375"H X 1"W WH 1=1500PCS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®33 Label Printer | |
Applications | - | |
Color - Background | White | |
Length | 1.000" (25.40mm) | |
Width | 0.375" (9.53mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 130,39000 € | 130,39 € |
Unit Price without VAT: | 130,39000 € |
---|---|
Unit Price with VAT: | 156,46800 € |