


THT-500-403 | |
|---|---|
DigiKey Part Number | 2267-THT-500-403-ND |
Manufacturer | |
Manufacturer Product Number | THT-500-403 |
Description | THT-500-403-WT (0.50"X100') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.500" (12.70mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Continuous | For Use With/Related Products Thermal Transfer Printer |
Printer Name i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 € | 40,63 € |
| Unit Price without VAT: | 40,63000 € |
|---|---|
| Unit Price with VAT: | 48,75600 € |

