MFR Recommended




THT-49-727-10 | |
|---|---|
DigiKey Part Number | 2267-THT-49-727-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-49-727-10 |
Description | LABEL, 0.25 IN H X 0.9 IN W |
Customer Reference | |
Detailed Description | Die Cut Polyamide (PA) White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 0.900" (22.86mm) |
Series | Width 0.250" (6.40mm) |
Packaging Bulk | Location Indoor |
Part Status Obsolete | Material - Body Polyamide (PA) |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6006, R6006 | Base Product Number |
Applications Component |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THT-49-797-10 | Brady Corporation | 0 | 2267-THT-49-797-10-ND | 1 002,39000 € | MFR Recommended |


