
THT-48-768-10 | |
|---|---|
DigiKey Part Number | 2267-THT-48-768-10-ND |
Manufacturer | |
Manufacturer Product Number | THT-48-768-10 |
Description | ELECTROSTATIC DISSIPATIVE 1 MIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyimide White |
Datasheet | Datasheet |
Category | Applications Component |
Manufacturer Brady Corporation | Color - Background White |
Series | Length 2.000" (50.80mm) |
Packaging Bag | Width 0.250" (6.40mm) |
Part Status Active | Location Indoor |
Label Type Die Cut | Material - Body Polyimide |
Printer Name A8500, BBP12, BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, IP-R6300, R6300 | For Use With/Related Products Thermal Transfer Printer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 469,41000 € | 1 469,41 € |
| Unit Price without VAT: | 1 469,41000 € |
|---|---|
| Unit Price with VAT: | 1 763,29200 € |

