



THT-4000-403-WT | |
---|---|
DigiKey Part Number | 2267-THT-4000-403-WT-ND |
Manufacturer | |
Manufacturer Product Number | THT-4000-403-WT |
Description | THT-4000-403-WT (4.00"X300') |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Continuous Paper White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers | |
Applications | General | |
Color - Background | White | |
Length | 4.000" (101.60mm) | |
Width | 4.000" (101.60mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Paper | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 209,99000 € | 209,99 € |
Unit Price without VAT: | 209,99000 € |
---|---|
Unit Price with VAT: | 251,98800 € |