


THT-33-109-0.5 | |
|---|---|
DigiKey Part Number | 2267-THT-33-109-0.5-ND |
Manufacturer | |
Manufacturer Product Number | THT-33-109-0.5 |
Description | TAG, 6 IN H X 3 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyethylene White |
Datasheet | Datasheet |
Category | Color White |
Manufacturer Brady Corporation | Material Polyethylene |
Series | Label Size 6.00" L x 3.00" W (152.4mm x 76.2mm) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,55000 € | 228,55 € |
| Unit Price without VAT: | 228,55000 € |
|---|---|
| Unit Price with VAT: | 274,26000 € |

