


THT-251-492-1.5-SC | |
|---|---|
DigiKey Part Number | 2267-THT-251-492-1.5-SC-ND |
Manufacturer | |
Manufacturer Product Number | THT-251-492-1.5-SC |
Description | LABEL, 0.5 IN H X 1 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.000" (25.40mm) |
Series | Width 0.500" (12.70mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP11, BBP12, THT 1" Core Printers, R4300, R6400 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,14000 € | 177,14 € |
| Unit Price without VAT: | 177,14000 € |
|---|---|
| Unit Price with VAT: | 212,56800 € |

