



THT-25-424-1 | |
|---|---|
DigiKey Part Number | 2267-THT-25-424-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-25-424-1 |
Description | LABEL, 6 IN H X 4 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Paper White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 6.000" (152.40mm) |
Series | Width 4.000" (101.60mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Paper |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4300 | Base Product Number |
Applications General |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,99000 € | 287,99 € |
| Unit Price without VAT: | 287,99000 € |
|---|---|
| Unit Price with VAT: | 345,58800 € |

