


THT-150-412-1 | |
|---|---|
DigiKey Part Number | 2267-THT-150-412-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-150-412-1 |
Description | TAG, 0.375 IN H X 1.938 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polypropylene White |
Datasheet | Datasheet |
Category | Color - Background White |
Manufacturer Brady Corporation | Length 1.938" (49.23mm) |
Series | Width 0.375" (9.52mm) |
Packaging Bulk | Location Outdoor |
Part Status Active | Material - Body Polypropylene |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name i5100, i7100, IP Series, PR Plus, THT3"Core Printers, R4300, R6200 | Base Product Number |
Applications Component |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,41000 € | 235,41 € |
| Unit Price without VAT: | 235,41000 € |
|---|---|
| Unit Price with VAT: | 282,49200 € |

