



THT-142-423-2.5 | |
|---|---|
DigiKey Part Number | 2267-THT-142-423-2.5-ND |
Manufacturer | |
Manufacturer Product Number | THT-142-423-2.5 |
Description | LABEL, 0.2 IN H X 2.5 IN W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP81, i5100, i7100, IP Series, PR Plus, THT 3" Core Printers, R4900, R6000, R6200 | |
Applications | General | |
Color - Background | White | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 0.200" (5.08mm) | |
Diameter - Label | - | |
Location | Outdoor | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,40000 € | 175,40 € |
| Unit Price without VAT: | 175,40000 € |
|---|---|
| Unit Price with VAT: | 210,48000 € |

