Similar

M71-21-427-YL | |
|---|---|
DigiKey Part Number | 2267-M71-21-427-YL-ND |
Manufacturer | |
Manufacturer Product Number | M71-21-427-YL |
Description | LABEL, 2.5 IN H X 1 IN W |
Customer Reference | |
Detailed Description | Self Laminating Vinyl Clear, Yellow |
Datasheet | Datasheet |
Category | Color - Background Clear, Yellow |
Manufacturer Brady Corporation | Length 2.500" (63.50mm) 2 1/2" |
Series | Width 1.000" (25.40mm) |
Packaging Bulk | Location Outdoor |
Part Status Obsolete | Material - Body Vinyl |
Label Type Self Laminating | For Use With/Related Products Thermal Transfer Printer |
Printer Name BMP71, R4300, R4500 | Base Product Number |
Applications Cable and Wire Management |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M7-21-427-YL | Brady Corporation | 0 | 2267-M7-21-427-YL-ND | 47,00000 € | Similar |


