



B30-25-854-ANSIDA | |
|---|---|
DigiKey Part Number | 2267-B30-25-854-ANSIDA-ND |
Manufacturer | |
Manufacturer Product Number | B30-25-854-ANSIDA |
Description | B30,B854, 4.0" X 6.0" DANG, FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Legend (Symbol Only) Warning |
Manufacturer Brady Corporation | Color - Background White |
Series | Color - Legend Red |
Packaging Bulk | Length 6.000" (152.40mm) |
Part Status Active | Width 4.000" (101.60mm) |
Print Type Pre-Printed | Location Indoor |
Language English | Material - Body Polyester (PET) |
Applications General | Mounting Type Adhesive |
Application Specifics Safety: Danger | Shape Rectangle |
Arrangement Symbol and Text | Features Abrasion Resistant, Chemical Resistant, Washdown Resistant |
Legend (Text) Danger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,02000 € | 433,02 € |
| Unit Price without VAT: | 433,02000 € |
|---|---|
| Unit Price with VAT: | 519,62400 € |

