
SLF-S-PK | |
|---|---|
DigiKey Part Number | 2267-SLF-S-PK-ND |
Manufacturer | |
Manufacturer Product Number | SLF-S-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Category | Legend S |
Manufacturer Brady Corporation | Color Black Legend, White Background |
Packaging Bulk | Material Vinyl |
Part Status Active | Operating Temperature -40°C ~ 66°C |
Type Wire Marker, Cards | Base Product Number |
Size 0.25" W x 1.50" L (6.4mm x 38.1mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,03000 € | 79,03 € |
| Unit Price without VAT: | 79,03000 € |
|---|---|
| Unit Price with VAT: | 94,83600 € |

