
SPC-BASE | |
---|---|
DigiKey Part Number | 2267-SPC-BASE-ND |
Manufacturer | |
Manufacturer Product Number | SPC-BASE |
Description | (BASE) SPC-BASE, NEUTRALIZER, 2L |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cleaner General Purpose 2 lbs |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 2 lbs | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 32,84500 € | 328,45 € |
Unit Price without VAT: | 32,84500 € |
---|---|
Unit Price with VAT: | 39,41400 € |