
FLT-ETSI 583 | |
|---|---|
DigiKey Part Number | 2267-FLT-ETSI 583-ND |
Manufacturer | |
Manufacturer Product Number | FLT-ETSI 583 |
Description | FORKLIFT TAG INSERTS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Polyester Black, Blue and Yellow Legend, White Background Forklift Tag. Forklift Tag Inspection Check List |
Datasheet | Datasheet |
Category | Color Black, Blue and Yellow Legend, White Background |
Manufacturer Brady Corporation | Material Polyester |
Series | Label Type Forklift Tag. Forklift Tag Inspection Check List |
Packaging Bulk | Label Size 7.63" L x 5.75" W (193.7mm x 146.1mm) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,60000 € | 347,60 € |
| Unit Price without VAT: | 347,60000 € |
|---|---|
| Unit Price with VAT: | 417,12000 € |

