
SCN15-M | |
---|---|
DigiKey Part Number | 2267-SCN15-M-ND |
Manufacturer | |
Manufacturer Product Number | SCN15-M |
Description | CLIP SLEEVE & WM - LEGEND: M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | - | |
Cable Diameter | 0.154" ~ 0.177" (3.91mm ~ 4.50mm) | |
Legend | M | |
Color | Black Legend, White Background | |
Material | Nylon | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 57,46000 € | 57,46 € |
Unit Price without VAT: | 57,46000 € |
---|---|
Unit Price with VAT: | 68,95200 € |