
PWM-V-X | |
|---|---|
DigiKey Part Number | 2267-PWM-V-X-ND |
Manufacturer | |
Manufacturer Product Number | PWM-V-X |
Description | WIRE MARKER, 1.56 IN H X 0.22 IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Book (Perforated) 0.22" W x 1.56" H (5.6mm x 39.6mm) Black Legend, White Background Vinyl Cloth |
Datasheet | Datasheet |
Category | Size 0.22" W x 1.56" H (5.6mm x 39.6mm) |
Manufacturer Brady Corporation | Legend V,W,X |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Vinyl Cloth |
Part Status Active | Base Product Number |
Type Wire Marker, Book (Perforated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,58000 € | 34,58 € |
| Unit Price without VAT: | 34,58000 € |
|---|---|
| Unit Price with VAT: | 41,49600 € |

