
TWM-71-PK | |
|---|---|
DigiKey Part Number | 2267-TWM-71-PK-ND |
Manufacturer | |
Manufacturer Product Number | TWM-71-PK |
Description | WIRE MARKER, 1.5 IN H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards 0.25" W x 1.50" L (6.4mm x 38.1mm) Black Legend, White Background Vinyl |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | 0.25" W x 1.50" L (6.4mm x 38.1mm) | |
Cable Diameter | - | |
Legend | 71 | |
Color | Black Legend, White Background | |
Material | Vinyl | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 71,01600 € |

