
SCN13-J | |
|---|---|
DigiKey Part Number | 2267-SCN13-J-ND |
Manufacturer | |
Manufacturer Product Number | SCN13-J |
Description | CLIP SLEEVE & WM - LEGEND: J |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.134" ~ 0.181" (3.40mm ~ 4.60mm) |
Manufacturer Brady Corporation | Legend J |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 71,37600 € |

