
SCN13-9 | |
|---|---|
DigiKey Part Number | 2267-SCN13-9-ND |
Manufacturer | |
Manufacturer Product Number | SCN13-9 |
Description | CLIP SLEEVE & WM - LEGEND: 9 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On Black Legend, White Background Nylon |
Category | Cable Diameter 0.134" ~ 0.181" (3.40mm ~ 4.60mm) |
Manufacturer Brady Corporation | Legend 9 |
Series | Color Black Legend, White Background |
Packaging Bulk | Material Nylon |
Part Status Active | Base Product Number |
Type Wire Marker, Clip-On |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA13-9 | Panduit Corp | 0 | 298-15250-ND | 43,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,48000 € | 59,48 € |
| Unit Price without VAT: | 59,48000 € |
|---|---|
| Unit Price with VAT: | 71,37600 € |


