


THT-81-417-1 | |
|---|---|
DigiKey Part Number | 2267-THT-81-417-1-ND |
Manufacturer | |
Manufacturer Product Number | THT-81-417-1 |
Description | LABEL, 6" H X 1" W 1=1KPCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 6.00" L (25.4mm x 152.4mm) |
Datasheet | Datasheet |
Category | Label Type Self Laminating |
Manufacturer Brady Corporation | Label Size 1.00" W x 6.00" L (25.4mm x 152.4mm) |
Series | Color White, Transparent |
Packaging Bulk | Material Vinyl |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,37000 € | 433,37 € |
| Unit Price without VAT: | 433,37000 € |
|---|---|
| Unit Price with VAT: | 520,04400 € |

