Similar




MC-1000-499 | |
|---|---|
DigiKey Part Number | 2267-MC-1000-499-ND |
Manufacturer | |
Manufacturer Product Number | MC-1000-499 |
Description | MSERIES B499 WHT 1"X16' 1 ROLL |
Customer Reference | |
Detailed Description | Continuous Nylon Cloth Black, White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Continuous | |
Printer Name | BMP®51, BMP®53 Label Printer, R4300 | |
Applications | Component | |
Color - Background | Black, White | |
Length | 16' (4.9m) | |
Width | 1.000" (25.40mm) | |
Diameter - Label | - | |
Location | Indoor | |
Material - Body | Nylon Cloth | |
For Use With/Related Products | Thermal Transfer Printer | |
Base Product Number |


